OSI PIN-44DI technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for OSI PIN-44DI to view detailed technical specifications.
No datasheet is available for this part.