OSI PIN-5DPI technical specifications.
| Package/Case | TO-5 |
| Height | 4.57mm |
| Length | 9.14mm |
| Mount | Through Hole, PCB |
| RoHS Compliant | No |
| Width | 9.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for OSI PIN-5DPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
