
Oslo Switch CRSP1A9M9 technical specifications.
| Actuator Color | Black |
| Electrical Life | 35000Cycles |
| Housing Color | Black |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Oslo Switch CRSP1A9M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
