Oslo Switch SLA1A12V5M9 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Max Current Rating | 10@250VAC 14VDC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Max DC Voltage Rating | 14@(CSA/UL/VDE)V |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Electrical Life | 25000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 27.94 X 22.35(Rectangular)mm |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Oslo Switch SLA1A12V5M9 to view detailed technical specifications.
No datasheet is available for this part.