
Oslo Switch SLA3A125VD1M9 technical specifications.
| Actuator Length | 7.11mm |
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Illumination Color | Red |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Oslo Switch SLA3A125VD1M9 to view detailed technical specifications.
No datasheet is available for this part.
