
Oslo Switch SLM1A28V4M9 technical specifications.
| Actuator Length | 7.11mm |
| Contact Material | Silver |
| Electrical Life | 25000Cycles |
| Illumination Color | Green |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Oslo Switch SLM1A28V4M9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
