Osram 4008321664433 technical specifications.
| Package/Case | 120 |
| Max Input Voltage | 264V |
| Min Input Voltage | 195V |
| Max Output Power | 45W |
| Max Output Voltage | 120V |
| Output Current | 700mA |
| Output Voltage | 120V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4008321664433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.