Osram 4052899917651 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 195V |
| Max Output Power | 36W |
| Max Output Voltage | 34V |
| Output Current | 1.05A |
| Output Voltage | 34V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram 4052899917651 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
