This Osram constant current LED power supply operates within a 170VAC to 264VAC input voltage range and provides a single output voltage between 57 and 186 volts. It can deliver a maximum output current of 1050 milliamps and a maximum output power of 90 watts. The device features a high efficiency of 91.5% and supports DALI dimming. It also has a power factor correction of 0.95 and an IP20 rating for protection against solid particles. The operating temperature range is from -40 to 55 degrees Celsius.
Osram 4052899925205 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 170VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 57 to 186VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 90W |
| Input/Output Type | AC/DC |
| Efficiency | 91.5% |
| Dimming | DALI |
| Power Factor Correction | 0.95 |
| IP Rating | IP20 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 340g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram 4052899925205 to view detailed technical specifications.
No datasheet is available for this part.