The Osram 51601 is a constant current LED power supply with an input voltage range of 108VAC to 254VAC and an output voltage of 12 volts. It has a maximum output power of 10 watts and a power factor correction of 0.6. The device operates within a temperature range of -25 to 50 degrees Celsius and comes with a 3-year warranty.
Osram 51601 technical specifications.
| Input Voltage Range | 108VAC to 254VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 12(Typ)VDC |
| Maximum Output Power | 10W |
| Input/Output Type | AC/DC |
| Power Factor Correction | 0.6 |
| Warranty | 3Year |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram 51601 to view detailed technical specifications.
No datasheet is available for this part.