LAMP DULUX LL FCY 14W/827 E27 20000h
Osram 631905 technical specifications.
| Correlated Color Temperature (CCT) | 2500K |
| Diameter | 45mm |
| Length | 126mm |
| RoHS | Compliant |
Download the complete datasheet for Osram 631905 to view detailed technical specifications.
No datasheet is available for this part.