
NPN & Darlington Phototransistor, PIN Diode Type, operating at 950nm wavelength. Features 0.7A/W responsivity and a 20ns response time. This component offers a 120° viewing angle and a 20V max reverse voltage. Housed in a 2-pin PDIL package with tin matte plating, it supports through-hole PCB mounting and has a max power dissipation of 150mW. Operating temperature range is -40°C to 100°C.
Osram BP104F technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.7A/W |
| Reverse Breakdown Voltage | 20V |
| Reverse Voltage (DC) | 20V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
