
The BP104FAS PIN photodiode from Osram is a surface mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a wavelength of 880nm and is compliant with RoHS regulations. The device is packaged in a SMD/SMT form factor with dimensions of 1.2mm in height, 4.5mm in length, and 4mm in width.
Osram BP104FAS technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104FAS to view detailed technical specifications.
No datasheet is available for this part.
