
The BP104FAS-Z is a surface mount PIN diode with a maximum operating temperature of -40°C to 100°C and a maximum reverse voltage of 20V. It has a forward current rating of 100mA and a power dissipation of 150mW. The diode has a response time of 20ns and a fall time of 20ns. It is lead free and available in a package quantity of 1500 on tape and reel.
Osram BP104FAS-Z technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 20V |
| Reverse Voltage | 20V |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104FAS-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
