
The BP104FASR-Z is a surface mount NPN phototransistor with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 20V and a forward current of 100mA. The device has a power dissipation of 150mW and a response time of 20ns. It is available in a SMD/SMT package with a package quantity of 1500 and is packaged on a tape and reel. The phototransistor is suitable for use in a variety of applications where a high level of sensitivity is required.
Osram BP104FASR-Z technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 20V |
| Reverse Voltage | 20V |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104FASR-Z to view detailed technical specifications.
No datasheet is available for this part.
