Osram BP104FS technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Height | 1.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
