Osram BP104FS-R33-Z technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BP104FS-R33-Z to view detailed technical specifications.
No datasheet is available for this part.