NPN & Darlington Phototransistor, PIN Diode Type, 850nm Wavelength, 0.62A/W Responsivity, 20ns Response Time, 32V Max Reverse Voltage, 150mW Max Power Dissipation, 120° Viewing Angle, Through Hole/PCB Mount, DIP Package, -40°C to 100°C Operating Temperature.
Osram BPW34 technical specifications.
| Package/Case | DIP |
| Diode Type | PIN |
| Fall Time | 20ns |
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 32V |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 20ns |
| Responsivity | 0.62A/W |
| Reverse Breakdown Voltage | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34 to view detailed technical specifications.
No datasheet is available for this part.