Osram BPW34B technical specifications.
| Package/Case | DIP |
| Diode Type | PIN |
| Fall Time | 25ns |
| Forward Current | 100mA |
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 32V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 25ns |
| Responsivity | 0.2A/W |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
