Osram BPW34BS-Z technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 25ns |
| Forward Current | 100mA |
| Height | 2mm |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 25ns |
| Responsivity | 0.2A/W |
| Reverse Voltage | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 850nm |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34BS-Z to view detailed technical specifications.
No datasheet is available for this part.