
PIN photodiode, NPN & Darlington optical sensor in a DIP package. Features a 120° viewing angle and 880nm wavelength sensitivity. Offers a 20ns response time, 100mA forward current, and 16V reverse voltage. Maximum power dissipation is 150mW with operating temperatures from -40°C to 100°C. Mounts via through-hole PCB with tin-matte contact plating.
Osram BPW34FA technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Diode Type | PIN |
| Fall Time | 20ns |
| Forward Current | 100mA |
| Height | 2.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 16V |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 20ns |
| Responsivity | 0.65A/W |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 16V |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
