
Osram BPW34FASR technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34FASR to view detailed technical specifications.
No datasheet is available for this part.
