Osram BPW34FS technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 20ns |
| Height | 1.2mm |
| Length | 4.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 16V |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Reverse |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| Responsivity | 0.59A/W |
| Reverse Breakdown Voltage | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPW34FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
