
NPN phototransistor with 880nm wavelength, housed in a TO-18 package. Features a 50V collector-emitter breakdown voltage and a maximum collector current of 50mA. Operates within a temperature range of -40°C to 125°C, with a power dissipation of 220mW. This through-hole mounted component offers a 30° viewing angle and a fall time of 15µs.
Osram BPX43-3/4 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Contact Plating | Tin, Matte |
| Fall Time | 15us |
| Height | 6.2mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Lens Style | Domed |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Material | SILICON |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX43-3/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
