
NPN phototransistor with 880nm wavelength, housed in a TO-18 package. Features a 50V collector-emitter breakdown voltage, 50mA maximum collector current, and 220mW power dissipation. Designed for through-hole PCB mounting with a top-view, domed lens and a 30° viewing angle. Operates across a temperature range of -40°C to 125°C.
Osram BPX43-5 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 260mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Fall Time | 18us |
| Height | 6.2mm |
| Length | 5.6mm |
| Lens Style | Domed |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 220mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 880nm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram BPX43-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
