Osram BPX61 technical specifications.
| Type | Chip |
| Photodiode Type | PIN |
| Polarity | Forward |
| Photo Sensitivity | 0.62A/W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Peak Wavelength | 850nm |
| Photodiode Material | Si |
| Maximum Forward Voltage | 1.3V |
| Maximum Dark Current | 30nA |
| Maximum Fall Time | 20ns |
| Maximum Power Dissipation | 250mW |
| Maximum Reverse Voltage | 32V |
| Maximum Rise Time | 20ns |
| Pin Count | 2 |
| Package/Case | TO-5 |
| Package Family Name | TO-205-AA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram BPX61 to view detailed technical specifications.
No datasheet is available for this part.