Osram DL1882 technical specifications.
| Package/Case | Module |
| Height | 217mm |
| Input Power | 18W |
| Luminous Flux | 1200lm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram DL1882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
