Osram ELEMENT LD 8/220...240/180 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 220VAC to 240VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 21 to 42VDC |
| Maximum Output Current | 180mA |
| Maximum Output Power | 8W |
| Input/Output Type | AC/DC |
| Efficiency | 82% |
| Power Factor Correction | 0.85 |
| IP Rating | IP20 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Product Weight | 60g |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram ELEMENT LD 8/220...240/180 to view detailed technical specifications.
No datasheet is available for this part.