40W Cool White, 827, 4000k, 305mm 85lm
Osram FC 40 W/840 2GX13 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Length | 1foot |
| Series | LUMILUX |
| RoHS | Compliant |
Download the complete datasheet for Osram FC 40 W/840 2GX13 to view detailed technical specifications.
No datasheet is available for this part.