Osram LCWW5AM-KYKZ-4R9T-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Forward Current | 350mA |
| Height | 2.8mm |
| Illumination Color | White |
| Length | 7mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 82lm |
| Luminous Intensity | 22cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Golden DRAGON® Plus |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LCWW5AM-KYKZ-4R9T-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.