LED Bulb Energy Class: A+
Osram LED CLA15 2W/827 E27 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 55mm |
| Height | 102mm |
| Luminous Flux | 136lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED CLA15 2W/827 E27 to view detailed technical specifications.
No datasheet is available for this part.