LED Bulb Energy Class: A+
Osram LED CLA40 7W/827 E27 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 470lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED CLA40 7W/827 E27 to view detailed technical specifications.
No datasheet is available for this part.