LED Bulb Energy Class: A+
Osram LED CLA60 FR 10W/827 E27 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 60mm |
| Height | 110mm |
| Luminous Flux | 810lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED CLA60 FR 10W/827 E27 to view detailed technical specifications.
No datasheet is available for this part.