LED Bulb Classic B
Osram LED CLB40 DIM FR 6W/827 E1 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 38mm |
| Height | 108mm |
| Luminous Flux | 470lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED CLB40 DIM FR 6W/827 E1 to view detailed technical specifications.
No datasheet is available for this part.