LED Bulb Energy Class: A+
Osram LED CLP40 DIM CS 6W/827 E2 technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 43mm |
| Length | 89mm |
| Luminous Flux | 470lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED CLP40 DIM CS 6W/827 E2 to view detailed technical specifications.
No datasheet is available for this part.