LED Bulb Energy Class: A
Osram LED MR16 20 36 5W/827 AD G technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Diameter | 50mm |
| Height | 48mm |
| Luminous Flux | 210lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED MR16 20 36 5W/827 AD G to view detailed technical specifications.
No datasheet is available for this part.