LED lamp Luminous flux: 365 lm Manufacturer Article n°: 4052899910782 Dimmable: No Energy Class: A Light colour: Warm...
Osram LED MR16 35 36 7W/827 GU5. technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 365lm |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram LED MR16 35 36 7W/827 GU5. to view detailed technical specifications.
No datasheet is available for this part.