Osram LED MR16 5036 12W/827 AD G technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 620lm |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Osram LED MR16 5036 12W/827 AD G to view detailed technical specifications.
No datasheet is available for this part.