LED Bulb Energy Class: A
Osram LED PAR16 50 36 6.8W/827 G technical specifications.
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 350lm |
| RoHS | Compliant |
Download the complete datasheet for Osram LED PAR16 50 36 6.8W/827 G to view detailed technical specifications.
No datasheet is available for this part.