LED Uni-Color Green 572nm 2-Pin PLCC T/R
Osram LGT679-E1G2-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.0076lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT679-E1G2-1-Z to view detailed technical specifications.
No datasheet is available for this part.