The LGT679-E2G1-1-Z is a surface mount LED from Osram with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a forward current rating of 7.5mA and a reverse voltage rating of 12V. The LED is packaged in a PLCC case with a length of 3.4mm and a depth of 3mm. It is RoHS compliant and available in tape and reel packaging.
Osram LGT679-E2G1-1-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3mm |
| Forward Current | 7.5mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 0.006lm |
| Luminous Intensity | 2.24mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT679-E2G1-1-Z to view detailed technical specifications.
No datasheet is available for this part.