This is a single green LED with a diffused, colorless, circular lens style and a luminous flux of 0.0067lm. It has a viewing angle of 120° and is packaged in a PLCC package for surface mount applications. The LED is RoHS compliant and is available on tape and reel. It is not radiation hardened.
Osram LGT679-F2H1-1-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Flux | 0.0067lm |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LGT679-F2H1-1-Z to view detailed technical specifications.
No datasheet is available for this part.