Osram LOA67F-V2BB-24-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 3.8mm |
| Forward Current | 30mA |
| Height | 4.2mm |
| Illumination Color | Orange |
| Length | 4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Flux | 5.55lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 12V |
| Series | SIDELED |
| Viewing Angle | 120° |
| Wavelength | 606nm |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LOA67F-V2BB-24-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.