
High-brightness, uni-color white chip LED emitter with a 5600K color temperature. This 2-pin, surface-mount device features a ceramic CSMD package measuring 2.14mm(Max) x 1.74mm(Max) x 0.8mm(Max). Delivering up to 70lm(Max) luminous flux and 18000mcd intensity with a 120° viewing angle, it operates from -40°C to 100°C with a maximum forward current of 300mA and a maximum forward voltage of 4.3V.
Osram LUW C9SM-N1N3-EG technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.14(Max) |
| Package Width (mm) | 1.74(Max) |
| Package Height (mm) | 0.8(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 18000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 70lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 300mA |
| Maximum Forward Voltage | 4.3V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LUW C9SM-N1N3-EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.