The Osram LW3333-R2T1-6K8L-0-10-RN21A is a T-1 LED with a 3.4mm depth and length, suitable for through hole mounting. It has a forward current rating of 20mA and a maximum operating temperature of 100°C, with a minimum operating temperature of -40°C. The LED emits a luminous intensity of 355mcd with a viewing angle of 40°, and is packaged in a tape and reel format.
Osram LW3333-R2T1-6K8L-0-10-RN21A technical specifications.
| Package/Case | T |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Osram LW3333-R2T1-6K8L-0-10-RN21A to view detailed technical specifications.
No datasheet is available for this part.