The LWA673-P1S1-FKPL-Z is a surface mount LED from Osram with a luminous intensity of 135mcd and a viewing angle of 120°. It has a white color and a round, flat lens style with diffused transparency. The LED is available in a tape and reel packaging and is part of the SIDELED series. It measures 4.2mm in height, 4mm in length, 3.6mm in width, and has a lens size of 2.4mm.
Osram LWA673-P1S1-FKPL-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 135mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA673-P1S1-FKPL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.