The LWL28G-S2T2-3K6L is a single white LED from Osram's SmartLED series. It features a 1608 package and surface mount design, with a luminous intensity of 450 millicandela. The LED has a color rendering index of 80 and a correlated color temperature of 8200K. It is designed for use in a variety of applications, including lighting and display systems.
Osram LWL28G-S2T2-3K6L technical specifications.
| Package/Case | 1608 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 8200K |
| Height | 0.65mm |
| Length | 1.7mm |
| Luminous Intensity | 450mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | SmartLED |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWL28G-S2T2-3K6L to view detailed technical specifications.
No datasheet is available for this part.