The OT FIT 55/220...240/1A0 CS L G2 is a constant current LED power supply with an input voltage range of 198VAC to 264VAC and an output voltage range of 27 to 51V. It has a maximum output current of 1050mA and a maximum output power of 53.6W. The power supply features an efficiency of 89% and a power factor correction of 0.98. It is rated IP20 and operates within a temperature range of -25 to 50°C.
Osram OT FIT 55/220...240/1A0 CS L G2 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 198VAC to 264VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 27 to 51VDC |
| Maximum Output Current | 1050mA |
| Maximum Output Power | 53.6W |
| Input/Output Type | AC/DC |
| Efficiency | 89% |
| Power Factor Correction | 0.98 |
| IP Rating | IP20 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Product Weight | 217g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram OT FIT 55/220...240/1A0 CS L G2 to view detailed technical specifications.
No datasheet is available for this part.