The OT100W/UNV/1250C/2DIMLT2/P6 is a constant current LED power supply with an input voltage range of 347VAC to 480VAC. It provides a single output voltage range of 30 to 100V and a maximum output current of 1250mA. The supply has a maximum output power of 100W and an efficiency of 90% minimum. It also features 0-10V dimming and power factor correction of 0.9 minimum. The power supply is rated IP66 and comes with a 5-year warranty. It operates within a temperature range of -40 to 55 degrees Celsius.
Osram OT100W/UNV/1250C/2DIMLT2/P6 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 347VAC to 480VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 30 to 100VDC |
| Maximum Output Current | 1250mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 635g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram OT100W/UNV/1250C/2DIMLT2/P6 to view detailed technical specifications.
No datasheet is available for this part.