The OT100W/UNV/800C/2DIMLT2/P6 is a constant current LED power supply with an input voltage range of 347VAC to 480VAC and an output voltage range of 50 to 185V. It has a maximum output current of 800mA and a maximum output power of 100W. The device features a high efficiency of 90% minimum and supports 0-10V dimming. It also has a power factor correction of 0.9 minimum and an IP66 rating for protection against solid particles and water. The power supply operates within a temperature range of -40 to 55 degrees Celsius and has a 5-year warranty.
Osram OT100W/UNV/800C/2DIMLT2/P6 technical specifications.
| Type | Constant Current |
| Input Voltage Range | 347VAC to 480VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 50 to 185VDC |
| Maximum Output Current | 800mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90(Min)% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| IP Rating | IP66 |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Product Weight | 635g |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram OT100W/UNV/800C/2DIMLT2/P6 to view detailed technical specifications.
No datasheet is available for this part.